
LC51024MC-75F484C | |
|---|---|
DigiKey Part Number | 2156-LC51024MC-75F484C-ND |
Manufacturer | |
Manufacturer Product Number | LC51024MC-75F484C |
Description | IC CPLD 1024MC 7.5NS 484FPBGA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 1.65V ~ 1.95V | |
Number of Logic Elements/Blocks | 32 | |
Number of Macrocells | 1024 | |
Number of I/O | 317 | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 484-BBGA | |
Supplier Device Package | 484-FPBGA (23x23) |
| Bulk: | 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 76,48333 € | 229,45 € |
| Unit Price without VAT: | 76,48333 € |
|---|---|
| Unit Price with VAT: | 91,01516 € |

