
LC51024MB-52FN484C | |
|---|---|
DigiKey Part Number | 2156-LC51024MB-52FN484C-ND |
Manufacturer | |
Manufacturer Product Number | LC51024MB-52FN484C |
Description | IC CPLD 1024MC 5.2NS 484FPBGA |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage Supply - Internal 2.3V ~ 2.7V |
Manufacturer Lattice Semiconductor Corporation | Number of Logic Elements/Blocks 32 |
Series | Number of Macrocells 1024 |
Packaging Bulk | Number of I/O 317 |
Part Status Active | Operating Temperature 0°C ~ 90°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 484-BBGA |
Delay Time tpd(1) Max 5.2 ns | Supplier Device Package 484-FPBGA (23x23) |
| Bulk: | 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 90,22667 € | 270,68 € |
| Unit Price without VAT: | 90,22667 € |
|---|---|
| Unit Price with VAT: | 107,36974 € |

