
LC4512V-75FN256C | |
|---|---|
DigiKey Part Number | 2156-LC4512V-75FN256C-ND |
Manufacturer | |
Manufacturer Product Number | LC4512V-75FN256C |
Description | IC CPLD 512MC 7.5NS 256FPBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4512V-75FN256C Models |
Category | Voltage Supply - Internal 3V ~ 3.6V |
Manufacturer Lattice Semiconductor Corporation | Number of Logic Elements/Blocks 32 |
Series | Number of Macrocells 512 |
Packaging Bulk | Number of I/O 208 |
Part Status Active | Operating Temperature 0°C ~ 90°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 256-BGA |
Delay Time tpd(1) Max 7.5 ns | Supplier Device Package 256-FPBGA (17x17) |
| Bulk: | 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 59,25500 € | 237,02 € |
| Unit Price without VAT: | 59,25500 € |
|---|---|
| Unit Price with VAT: | 70,51345 € |

