
LC4512V-5F256C | |
|---|---|
DigiKey Part Number | 2156-LC4512V-5F256C-ND |
Manufacturer | |
Manufacturer Product Number | LC4512V-5F256C |
Description | IC CPLD 512MC 5NS 256FPBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4512V-5F256C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 5 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 32 | |
Number of Macrocells | 512 | |
Number of I/O | 208 | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-FPBGA (17x17) |
| Bulk: | 1823 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 84,00333 € | 252,01 € |
| Unit Price without VAT: | 84,00333 € |
|---|---|
| Unit Price with VAT: | 99,96396 € |

