
LC4512B-5FN256C | |
|---|---|
DigiKey Part Number | 2156-LC4512B-5FN256C-ND |
Manufacturer | |
Manufacturer Product Number | LC4512B-5FN256C |
Description | IC CPLD 512MC 5NS 256FPBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4512B-5FN256C Models |
Category | Voltage Supply - Internal 2.3V ~ 2.7V |
Manufacturer Lattice Semiconductor Corporation | Number of Logic Elements/Blocks 32 |
Series | Number of Macrocells 512 |
Packaging Bulk | Number of I/O 208 |
Part Status Active | Operating Temperature 0°C ~ 90°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 256-BGA |
Delay Time tpd(1) Max 5 ns | Supplier Device Package 256-FPBGA (17x17) |
| Bulk: | 741 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 82,96000 € | 248,88 € |
| Unit Price without VAT: | 82,96000 € |
|---|---|
| Unit Price with VAT: | 98,72240 € |

