
LC4512B-10F256I | |
|---|---|
DigiKey Part Number | 2156-LC4512B-10F256I-ND |
Manufacturer | |
Manufacturer Product Number | LC4512B-10F256I |
Description | IC CPLD 512MC 10NS 256FPBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4512B-10F256I Models |
Category | Voltage Supply - Internal 2.3V ~ 2.7V |
Manufacturer Lattice Semiconductor Corporation | Number of Logic Elements/Blocks 32 |
Series | Number of Macrocells 512 |
Packaging Bulk | Number of I/O 208 |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 256-BGA |
Delay Time tpd(1) Max 10 ns | Supplier Device Package 256-FPBGA (17x17) |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 59,25500 € | 237,02 € |
| Unit Price without VAT: | 59,25500 € |
|---|---|
| Unit Price with VAT: | 70,51345 € |

