
LC4384C-75FN256C | |
|---|---|
DigiKey Part Number | 2156-LC4384C-75FN256C-ND |
Manufacturer | |
Manufacturer Product Number | LC4384C-75FN256C |
Description | IC CPLD 384MC 7.5NS 256FPBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4384C-75FN256C Models |
Category | Voltage Supply - Internal 1.65V ~ 1.95V |
Manufacturer Lattice Semiconductor Corporation | Number of Logic Elements/Blocks 24 |
Series | Number of Macrocells 384 |
Packaging Bulk | Number of I/O 192 |
Part Status Active | Operating Temperature 0°C ~ 90°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 256-BGA |
Delay Time tpd(1) Max 7.5 ns | Supplier Device Package 256-FPBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 40,57500 € | 243,45 € |
| Unit Price without VAT: | 40,57500 € |
|---|---|
| Unit Price with VAT: | 48,28425 € |

