
LC4256V-75F256AC | |
|---|---|
DigiKey Part Number | 2156-LC4256V-75F256AC-ND |
Manufacturer | |
Manufacturer Product Number | LC4256V-75F256AC |
Description | IC CPLD 256MC 7.5NS 256FPBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4256V-75F256AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 3V ~ 3.6V | |
Number of Logic Elements/Blocks | 16 | |
Number of Macrocells | 256 | |
Number of I/O | 128 | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-FPBGA (17x17) |
| Bulk: | 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 22,23750 € | 266,85 € |
| Unit Price without VAT: | 22,23750 € |
|---|---|
| Unit Price with VAT: | 26,46263 € |

