
LC4256V-3FN256AC | |
|---|---|
DigiKey Part Number | 2156-LC4256V-3FN256AC-ND |
Manufacturer | |
Manufacturer Product Number | LC4256V-3FN256AC |
Description | IC CPLD 256MC 3NS 256FPBGA |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage Supply - Internal 3V ~ 3.6V |
Manufacturer Lattice Semiconductor Corporation | Number of Logic Elements/Blocks 16 |
Series | Number of Macrocells 256 |
Packaging Bulk | Number of I/O 128 |
Part Status Active | Operating Temperature 0°C ~ 90°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 256-BGA |
Delay Time tpd(1) Max 3 ns | Supplier Device Package 256-FPBGA (17x17) |
| Bulk: | 1111 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 41,27167 € | 247,63 € |
| Unit Price without VAT: | 41,27167 € |
|---|---|
| Unit Price with VAT: | 49,11329 € |

