
LC4256V-10F256BI | |
|---|---|
DigiKey Part Number | 2156-LC4256V-10F256BI-ND |
Manufacturer | |
Manufacturer Product Number | LC4256V-10F256BI |
Description | IC CPLD 256MC 10NS 256FPBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4256V-10F256BI Models |
Category | Voltage Supply - Internal 3V ~ 3.6V |
Manufacturer Lattice Semiconductor Corporation | Number of Logic Elements/Blocks 16 |
Series | Number of Macrocells 256 |
Packaging Bulk | Number of I/O 160 |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 256-BGA |
Delay Time tpd(1) Max 10 ns | Supplier Device Package 256-FPBGA (17x17) |
| Bulk: | 830 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,33300 € | 243,33 € |
| Unit Price without VAT: | 24,33300 € |
|---|---|
| Unit Price with VAT: | 28,95627 € |

