EPF10K100EFC484-2X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC4256C-75F256BC

DigiKey Part Number
2156-LC4256C-75F256BC-ND
Manufacturer
Manufacturer Product Number
LC4256C-75F256BC
Description
IC CPLD 256MC 7.5NS 256FPBGA
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LC4256C-75F256BC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
1.65V ~ 1.95V
Number of Logic Elements/Blocks
16
Number of Macrocells
256
Number of I/O
160
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-FPBGA (17x17)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.447
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1447
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1024,63900 €246,39 €
Unit Price without VAT:24,63900 €
Unit Price with VAT:29,32041 €