
LC4256B-5FN256BC | |
|---|---|
DigiKey Part Number | 2156-LC4256B-5FN256BC-ND |
Manufacturer | |
Manufacturer Product Number | LC4256B-5FN256BC |
Description | IC CPLD 256MC 5NS 256FPBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4256B-5FN256BC Models |
Category | Voltage Supply - Internal 2.3V ~ 2.7V |
Manufacturer Lattice Semiconductor Corporation | Number of Logic Elements/Blocks 16 |
Series | Number of Macrocells 256 |
Packaging Bulk | Number of I/O 160 |
Part Status Active | Operating Temperature 0°C ~ 90°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 256-BGA |
Delay Time tpd(1) Max 5 ns | Supplier Device Package 256-FPBGA (17x17) |
| Bulk: | 1169 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,56000 € | 260,48 € |
| Unit Price without VAT: | 32,56000 € |
|---|---|
| Unit Price with VAT: | 38,74640 € |

