
LC07424LP-MPB-E | |
|---|---|
DigiKey Part Number | 2156-LC07424LP-MPB-E-ND |
Manufacturer | |
Manufacturer Product Number | LC07424LP-MPB-E |
Description | AUDIO CODEC AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 40-VQLP (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 3.6V ~ 7V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -10°C ~ 80°C (TA) | |
Supplier Device Package | 40-VQLP (5x5) | |
Package / Case | 40-VFQFN |
| Bulk: | 80161 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,73670 € | 257,25 € |
| Unit Price without VAT: | 2,73670 € |
|---|---|
| Unit Price with VAT: | 3,25667 € |

