
LB1947VC-XE | |
|---|---|
DigiKey Part Number | 2156-LB1947VC-XE-SATB-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LB1947VC-XE |
Description | MOTOR DRIVER IC |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 15-HZIP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Sanyo | Current - Output 2A |
Packaging Bulk | Voltage - Supply 4.75V ~ 45V |
Part Status Obsolete | Voltage - Load 10V ~ 45V |
Motor Type - AC, DC Brushed DC | Operating Temperature -20°C ~ 85°C |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (2) | Package / Case 15-SSIP Exposed Pad, Formed Leads |
Interface Parallel | Supplier Device Package 15-HZIP |
Technology Bipolar | Base Product Number |
| Bulk: | 258 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | 2,99849 € | 257,87 € |
| Unit Price without VAT: | 2,99849 € |
|---|---|
| Unit Price with VAT: | 3,56820 € |

