
LB1947-E | |
|---|---|
DigiKey Part Number | 2156-LB1947-E-SA-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LB1947-E |
Description | MOTOR DRIVER IC |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 13-SIPHJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 45V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 13-SIP Exposed Tab | |
Supplier Device Package | 13-SIPHJ | |
Base Product Number |
| Tube: | 155 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | 2,99488 € | 257,56 € |
| Unit Price without VAT: | 2,99488 € |
|---|---|
| Unit Price with VAT: | 3,56391 € |

