
LB1937T-MPB-E | |
|---|---|
DigiKey Part Number | 2156-LB1937T-MPB-E-SA-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LB1937T-MPB-E |
Description | IC HALF BRIDGE DRV 800MA 24TSSOP |
Customer Reference | |
Detailed Description | Half Bridge (8) Driver DC Motors, General Purpose, Stepper Motors Bipolar 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (8) | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | 800mA | |
Current - Peak Output | - | |
Voltage - Supply | 2.5V ~ 9.5V | |
Voltage - Load | 2.5V ~ 9.5V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Features | - | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Tube: | 575 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,26342 € | 258,03 € |
| Unit Price without VAT: | 2,26342 € |
|---|---|
| Unit Price with VAT: | 2,69347 € |

