
LB1923M-MPB-E | |
|---|---|
DigiKey Part Number | 2156-LB1923M-MPB-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LB1923M-MPB-E |
Description | POWER BRUSHLESS MOTOR PRE-DRIVER |
Customer Reference | |
Detailed Description | Motor Driver Parallel 44-QIPMA (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.4V ~ 7V | |
Voltage - Load | - | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-BQFP | |
Supplier Device Package | 44-QIPMA (10x10) | |
Base Product Number |
| Bulk: | 386 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 3,28064 € | 255,89 € |
| Unit Price without VAT: | 3,28064 € |
|---|---|
| Unit Price with VAT: | 3,90396 € |

