
LB1861M-TLM-H | |
|---|---|
DigiKey Part Number | 2156-LB1861M-TLM-H-SATR-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LB1861M-TLM-H |
Description | VARIABLE SPEED FAN MOTOR DRIVER |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 14-SOIC / 14MFPS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | DC Motors, General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 6.4V ~ 7V | |
Voltage - Load | 12V, 24V | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOIC / 14MFPS | |
Base Product Number |
| Bulk: | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 0,82617 € | 258,59 € |
| Unit Price without VAT: | 0,82617 € |
|---|---|
| Unit Price with VAT: | 0,98314 € |

