Motor Driver Bipolar Parallel 14-SOIC / 14MFPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1861M-MPB-H

DigiKey Part Number
2156-LB1861M-MPB-H-SA-ND
Manufacturer
Sanyo
Manufacturer Product Number
LB1861M-MPB-H
Description
VARIABLE SPEED FAN MOTOR DRIVER
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel 14-SOIC / 14MFPS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
DC Motors, General Purpose
Current - Output
1.5A
Voltage - Supply
6.4V ~ 7V
Voltage - Load
12V, 24V
Operating Temperature
-30°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
14-LSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SOIC / 14MFPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.163
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:1163
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1941,33392 €258,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,33392 €
Unit Price with VAT:1,58736 €