
LB1848M-TLM-E | |
|---|---|
DigiKey Part Number | 2156-LB1848M-TLM-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LB1848M-TLM-E |
Description | LOW VOLTAGE/LOW SATURATION VOLTA |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 10-MFPS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Supply | 2.5V ~ 7.5V | |
Voltage - Load | 2.5V ~ 7.5V | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.173", 4.40mm Width) | |
Supplier Device Package | 10-MFPS | |
Base Product Number |
| Bulk: | 1575 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | 1,45444 € | 258,89 € |
| Unit Price without VAT: | 1,45444 € |
|---|---|
| Unit Price with VAT: | 1,73078 € |

