
LB1838M-TLM-E | |
|---|---|
DigiKey Part Number | 2156-LB1838M-TLM-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LB1838M-TLM-E |
Description | LOW-VOLTAGE, LOW-SATURATION, BID |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 14-MFPS |
Datasheet | Datasheet |
Category | Applications Battery Powered |
Manufacturer Sanyo | Current - Output 1A |
Packaging Bulk | Voltage - Supply 2.5V ~ 9V |
Part Status Active | Voltage - Load 1.8V ~ 9V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 75°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 14-LSOP (0.173", 4.40mm Width) |
Interface Parallel | Supplier Device Package 14-MFPS |
Technology Bipolar | Base Product Number |
| Bulk: | 960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 218 | 1,17284 € | 255,68 € |
| Unit Price without VAT: | 1,17284 € |
|---|---|
| Unit Price with VAT: | 1,39568 € |

