
LB1837M-MPB-E | |
|---|---|
DigiKey Part Number | 2156-LB1837M-MPB-E-SA-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LB1837M-MPB-E |
Description | IC HALF BRIDGE DRVR 250MA 14SOIC |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Bipolar 14-SOIC / 14MFPS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | 250mA | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 9V | |
Voltage - Load | 3V ~ 9V | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Features | - | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOIC / 14MFPS | |
Base Product Number |
| Tube: | 538 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | 1,28228 € | 259,02 € |
| Unit Price without VAT: | 1,28228 € |
|---|---|
| Unit Price with VAT: | 1,52591 € |

