
LB1830M-TLM-E | |
|---|---|
DigiKey Part Number | 2156-LB1830M-TLM-E-SATR-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LB1830M-TLM-E |
Description | MOTOR DRIVER IC |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 10-MFPS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 500mA | |
Voltage - Supply | 3V ~ 9V | |
Voltage - Load | 3V ~ 9V | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-LSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 10-MFPS | |
Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,29090 € | 258,18 € |
| Unit Price without VAT: | 1,29090 € |
|---|---|
| Unit Price with VAT: | 1,53617 € |

