
LB11685AV-TLM-H | |
|---|---|
DigiKey Part Number | 2156-LB11685AV-TLM-H-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LB11685AV-TLM-H |
Description | 3-PHASE SENSOR LESS MOTOR DRIVER |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 24-SSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 4.5V ~ 18V | |
Voltage - Load | 4.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-SSOP-J | |
Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 194 | 1,33392 € | 258,78 € |
| Unit Price without VAT: | 1,33392 € |
|---|---|
| Unit Price with VAT: | 1,58736 € |

