
LA6548NH-E | |
|---|---|
DigiKey Part Number | 2156-LA6548NH-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LA6548NH-E |
Description | FOR CD PLAYERS AND RECORDERS FOU |
Customer Reference | |
Detailed Description | Motor Driver 28-HSOP-H |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | - | |
Output Configuration | - | |
Interface | - | |
Technology | - | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOP (0.311", 7.90mm Width) Exposed Pad + 2 Heat Tabs | |
Supplier Device Package | 28-HSOP-H | |
Base Product Number |
| Bulk: | 840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69980 € | 254,97 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |

