
LA5779MP-E | |
|---|---|
DigiKey Part Number | 2156-LA5779MP-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LA5779MP-E |
Description | IC REG BUCK ADJ 3.1A SMP5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3.1A (Switch) TO-252-6, DPAK (5 Leads + Tab) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 160kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMP5 | |
Base Product Number |
| Bulk: | 1314 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,68680 € | 258,08 € |
| Unit Price without VAT: | 1,68680 € |
|---|---|
| Unit Price with VAT: | 2,00729 € |

