Buck Switching Regulator IC Positive Adjustable 1.26V 1 Output 3A TO-220-5 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA5774-FA-E

DigiKey Part Number
2156-LA5774-FA-E-SA-ND
Manufacturer
Sanyo
Manufacturer Product Number
LA5774-FA-E
Description
IC REG BUCK ADJ 3A TO220-5H
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.26V 1 Output 3A TO-220-5 Formed Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
160kHz
Synchronous Rectifier
No
Operating Temperature
-30°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.827
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:9827
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1901,34284 €255,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,34284 €
Unit Price with VAT:1,59798 €