
LA5752-E | |
|---|---|
DigiKey Part Number | 2156-LA5752-E-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | LA5752-E |
Description | IC REG BUCK 5V TO220-5H |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output TO-220-5 Formed Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 60kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5H | |
Base Product Number |
| Bulk: | 321 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 161 | 1,60075 € | 257,72 € |
| Unit Price without VAT: | 1,60075 € |
|---|---|
| Unit Price with VAT: | 1,90489 € |

