
LA5744MP-DL-E | |
|---|---|
DigiKey Part Number | 2156-LA5744MP-DL-E-SATR-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LA5744MP-DL-E |
Description | IC REG BUCK ADJ 3A TO252 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-252-6, DPAK (5 Leads + Tab) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 300kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -30°C ~ 125°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-252 (DPAK-5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Bulk: | 41000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 317 | 0,80741 € | 255,95 € |
| Unit Price without VAT: | 0,80741 € |
|---|---|
| Unit Price with VAT: | 0,96082 € |

