
LA4814V-TLM-E | |
|---|---|
DigiKey Part Number | 2156-LA4814V-TLM-E-SATR-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LA4814V-TLM-E |
Description | 2-CHANNEL POWER AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB 14-HSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 7V | |
Features | Depop, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-HSSOP | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) + 2 Heat Tabs |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 433 | 0,59381 € | 257,12 € |
| Unit Price without VAT: | 0,59381 € |
|---|---|
| Unit Price with VAT: | 0,70663 € |

