
LA47202P-E | |
|---|---|
DigiKey Part Number | 2156-LA47202P-E-ND |
Manufacturer | |
Manufacturer Product Number | LA47202P-E |
Description | FOUR-CH BTL POWER AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-HZIP |
Category | Max Output Power x Channels @ Load 47W x 4 @ 4Ohm |
Manufacturer onsemi | Voltage - Supply 14.4V ~ 26V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 25-HZIP |
Output Type 4-Channel (Quad) | Package / Case 25-SSIP Formed Leads |
| Bulk: | 11646 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,83585 € | 256,30 € |
| Unit Price without VAT: | 4,83585 € |
|---|---|
| Unit Price with VAT: | 5,75466 € |

