
LA4636-E-SY | |
|---|---|
DigiKey Part Number | 2156-LA4636-E-SY-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LA4636-E-SY |
Description | 11 WATT 2 CHANNEL BTL AF POWER A |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 12-SIPH |
Category | Max Output Power x Channels @ Load 9W x 2 @ 6Ohm, 11W x 2 @ 4Ohm |
Manufacturer Sanyo | Voltage - Supply 12V ~ 24V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Operating Temperature -20°C ~ 75°C (TA) |
Type Class AB | Supplier Device Package 12-SIPH |
Output Type 2-Channel (Stereo) | Package / Case 12-SIP Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 0,98588 € | 256,33 € |
| Unit Price without VAT: | 0,98588 € |
|---|---|
| Unit Price with VAT: | 1,17320 € |

