
LA4635B-E | |
|---|---|
DigiKey Part Number | 2156-LA4635B-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LA4635B-E |
Description | 2 CHANNEL BTL AF POWER AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 12-SIPH |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 12V ~ 24V | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Supplier Device Package | 12-SIPH | |
Package / Case | 12-SIP Exposed Pad |
| Bulk: | 3898 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | 1,28228 € | 259,02 € |
| Unit Price without VAT: | 1,28228 € |
|---|---|
| Unit Price with VAT: | 1,52591 € |

