
LA4632-E | |
|---|---|
DigiKey Part Number | 2156-LA4632-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LA4632-E |
Description | 10W TWO CHANNEL BTL AF POWER AMP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 12-SIPH |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 13V ~ 24V | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Supplier Device Package | 12-SIPH | |
Package / Case | 12-SIP Exposed Pad |
| Bulk: | 8820 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,58014 € | 257,77 € |
| Unit Price without VAT: | 3,58014 € |
|---|---|
| Unit Price with VAT: | 4,26037 € |

