
LA4601N-E | |
|---|---|
DigiKey Part Number | 2156-LA4601N-E-ND |
Manufacturer | |
Manufacturer Product Number | LA4601N-E |
Description | AUDIO AMPLIFIER SE 2CH |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 10-SIP |
Category | Max Output Power x Channels @ Load 7W x 2 @ 3Ohm |
Manufacturer onsemi | Voltage - Supply 15V ~ 24V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Operating Temperature -20°C ~ 75°C (TA) |
Type Class AB | Supplier Device Package 10-SIP |
Output Type 2-Channel (Stereo) | Package / Case 10-SIP Exposed Pad |
| Bulk: | 4987 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | 1,09635 € | 255,45 € |
| Unit Price without VAT: | 1,09635 € |
|---|---|
| Unit Price with VAT: | 1,30466 € |

