
LA4450F-E | |
|---|---|
DigiKey Part Number | 2156-LA4450F-E-SA-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LA4450F-E |
Description | 2-CHANNEL, 26V, POWER AMPLIFIER |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 14-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 20W x 1 @ 4Ohm | |
Voltage - Supply | 10V ~ 30V | |
Features | Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -35°C ~ 80°C (TA) | |
Supplier Device Package | 14-SIP | |
Package / Case | 14-SIP |
| Tube: | 3383 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 5,99186 € | 257,65 € |
| Unit Price without VAT: | 5,99186 € |
|---|---|
| Unit Price with VAT: | 7,13031 € |

