
LA4445-E | |
|---|---|
DigiKey Part Number | 2156-LA4445-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LA4445-E |
Description | 5.5W 2 CHANNEL AF POWER AMPLIFIE |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 12-SIPH |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 5.5W x 2 @ 4Ohm | |
Voltage - Supply | 13.2V | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Supplier Device Package | 12-SIPH | |
Package / Case | 12-SIP Exposed Pad |
| Bulk: | 52156 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,09298 € | 256,85 € |
| Unit Price without VAT: | 1,09298 € |
|---|---|
| Unit Price with VAT: | 1,30065 € |

