
LA4227L-E | |
|---|---|
DigiKey Part Number | 2156-LA4227L-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LA4227L-E |
Description | AUDIO OUTPUT FOR RADIO CASSETTE |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 12-DIP-F |
Category | Max Output Power x Channels @ Load 3W x 2 @ 3Ohm |
Manufacturer Sanyo | Voltage - Supply 9V ~ 20V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Operating Temperature -20°C ~ 75°C (TA) |
Type Class AB | Supplier Device Package 12-DIP-F |
Output Type 2-Channel (Stereo) | Package / Case 12-DIP (0.300", 7.62mm) |
| Bulk: | 84898 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 606 | 0,42495 € | 257,52 € |
| Unit Price without VAT: | 0,42495 € |
|---|---|
| Unit Price with VAT: | 0,50569 € |

