
LA42205-E | |
|---|---|
DigiKey Part Number | 2156-LA42205-E-ND |
Manufacturer | |
Manufacturer Product Number | LA42205-E |
Description | AUDIO AMPLIFIER BTL 2CH |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 15-HZIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 5W x 2 @ 8Ohm | |
Voltage - Supply | 9.5V ~ 16V | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Supplier Device Package | 15-HZIP | |
Package / Case | 15-SSIP Exposed Pad, Formed Leads |
| Bulk: | 99045 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 1,22388 € | 255,79 € |
| Unit Price without VAT: | 1,22388 € |
|---|---|
| Unit Price with VAT: | 1,45642 € |

