
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 600mW x 1 @ 8Ohm, 900mW x 1 @ 4Ohm | |
Voltage - Supply | 6V ~ 9V | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Supplier Device Package | 9-SIP | |
Package / Case | 9-SIP |
| Bulk: | 29141 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 790 | 0,32703 € | 258,35 € |
| Unit Price without VAT: | 0,32703 € |
|---|---|
| Unit Price with VAT: | 0,38917 € |

