


L88M05TL-TL-E | |
|---|---|
DigiKey Part Number | 2156-L88M05TL-TL-E-SATR-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | L88M05TL-TL-E |
Description | IC REG LINEAR 5V 500MA IPAK/TP3H |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA IPAK/TP3H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 50 mA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | IPAK/TP3H |
| Bulk: | 11200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 326 | 0,78190 € | 254,90 € |
| Unit Price without VAT: | 0,78190 € |
|---|---|
| Unit Price with VAT: | 0,93046 € |

