Linear Voltage Regulator IC Positive Fixed 1 Output 150mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L78LR05EL-TL-E

DigiKey Part Number
2156-L78LR05EL-TL-E-488-ND
Manufacturer
Manufacturer Product Number
L78LR05EL-TL-E
Description
IC REG LINEAR 5V 150MA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
2.2V @ 40mA
Mfr
Current - Output
Packaging
Bulk
PSRR
79dB (120Hz)
Part Status
Active
Control Features
Reset
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-30°C ~ 80°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
20V
Package / Case
5-SSIP
Voltage - Output (Min/Fixed)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4200
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8080,31447 €254,09 €
Unit Price without VAT:0,31447 €
Unit Price with VAT:0,37422 €