
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Altera | Operating Temperature 0°C ~ 70°C (TC) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 100-QFP Bumpered |
Controller Type Dynamic RAM (DRAM) | Supplier Device Package 100-QFP |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 55,77800 € | 278,89 € |
| Unit Price without VAT: | 55,77800 € |
|---|---|
| Unit Price with VAT: | 66,37582 € |

