
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Altera | Operating Temperature 0°C ~ 70°C (TC) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 100-QFP Bumpered |
Controller Type Dynamic RAM (DRAM) | Supplier Device Package 100-QFP |
| Bulk: | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 39,04429 € | 273,31 € |
| Unit Price without VAT: | 39,04429 € |
|---|---|
| Unit Price with VAT: | 46,46271 € |

