
Category | Program Memory Size |
Mfr | Program Memory Type ROM |
Packaging Bulk | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x8b SAR |
Core Processor 87C51 | Oscillator Type External, Internal |
Core Size 8-Bit | Operating Temperature 0°C ~ 70°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity UART/USART | Supplier Device Package 100-PQFP |
Peripherals LED | Package / Case 100-QFP Bumpered |
Number of I/O 24 | Base Product Number |
| Bulk: | 707 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,35741 € | 252,65 € |
| Unit Price without VAT: | 9,35741 € |
|---|---|
| Unit Price with VAT: | 11,13532 € |

