


KTY83/121,153 | |
|---|---|
DigiKey Part Number | 2156-KTY83/121153-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | KTY83/121,153 |
Description | SENSOR PTC 990OHM DO34 |
Customer Reference | |
Detailed Description | PTC Thermistor 990 Ohms DO-204AG, DO-34, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance @ 25°C | 990 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AG, DO-34, Axial | |
Supplier Device Package | DO-34 |
| Bulk: | 57908 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,14739 € | 254,72 € |
| Unit Price without VAT: | 1,14739 € |
|---|---|
| Unit Price with VAT: | 1,36539 € |

