
KSZ8695X | |
|---|---|
DigiKey Part Number | 2156-KSZ8695X-150-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8695X |
Description | IC 10/100 INTEG SWITCH 208-PQFP |
Customer Reference | |
Detailed Description | 10/100 Integrated Switch 208-PQFP (28x28) |
Datasheet | Datasheet |
Category | Applications Port Switch/Network Interface |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 208-BFQFP |
Part Status Active | Supplier Device Package 208-PQFP (28x28) |
Type 10/100 Integrated Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,83625 € | 260,07 € |
| Unit Price without VAT: | 10,83625 € |
|---|---|
| Unit Price with VAT: | 12,89514 € |

