
KST13MTF | |
|---|---|
DigiKey Part Number | 2156-KST13MTF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KST13MTF |
Description | TRANS NPN DARL 30V 0.3A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
Packaging Bulk | Power - Max 350 mW |
Part Status Obsolete | Frequency - Transition 125MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Base Product Number |
| Bulk: | 27000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.357 | 0,05140 € | 275,35 € |
| Unit Price without VAT: | 0,05140 € |
|---|---|
| Unit Price with VAT: | 0,06117 € |

