
KSP45BU | |
|---|---|
DigiKey Part Number | 2156-KSP45BU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSP45BU |
Description | TRANS NPN 350V 0.3A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 300 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 10V |
Packaging Bulk | Power - Max 625 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 350 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 5mA, 50mA |
| Bulk: | 183976 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.537 | 0,05997 € | 272,08 € |
| Unit Price without VAT: | 0,05997 € |
|---|---|
| Unit Price with VAT: | 0,07136 € |

