
KSP10TA | |
|---|---|
DigiKey Part Number | 2156-KSP10TA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | KSP10TA |
Description | RF TRANS NPN 25V 650MHZ TO-92-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 650MHz 350mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Power - Max 350mW |
Manufacturer Fairchild Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 4mA, 10V |
Packaging Bulk | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Transistor Type NPN | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 25V | Supplier Device Package TO-92-3 |
Frequency - Transition 650MHz |
| Bulk: | 29924 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.781 | 0,05099 € | 243,78 € |
| Unit Price without VAT: | 0,05099 € |
|---|---|
| Unit Price with VAT: | 0,06068 € |

